EBC31DCWI

Heilind Number:SULEBC31DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCWI

Detailed Description

Introducing the EBC31DCWI, a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it offers excellent conductivity and corrosion resistance. The threaded mount and through-hole termination method provide secure and stable installation. With 62 positions in a 2-row configuration and a pitch of 2.54mm, it allows for high-density interconnectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type ensure efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, it meets compact design requirements. With matte tin termination plating, it complies with RoHS regulations. Ideal for aerospace, defense, and industrial applications, the EBC31DCWI guarantees optimal performance and durability.