EBC31DCWN-S288

Heilind Number:SULEBC31DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWN-S288

Detailed Description

This PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBC31DCWN-S288, features a robust construction designed for high-reliability applications. With a 3A amperage rating and a voltage capacity of 700 VAC, it ensures efficient power transmission. The female connector, with two rows and 62 positions, offers versatile connectivity options. Its card extender termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a pitch of 2.54mm and a compact design measuring just 15.49mm in height and 9.4mm in width, it allows for space-saving PCB layouts. The matte tin termination plating further enhances its durability, making it ideal for various industrial and electronic applications. Trust in the EBC31DCWNS288 for reliable and efficient board-to-board connections.