EBC31DCWN-S524

Heilind Number:SULEBC31DCWN-S524
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWN-S524
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWN-S524
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWN-S524

Detailed Description

The EBC31DCWN-S524 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and 62 positions offers ample connectivity options. The hairpin contact type and gold plating guarantee low contact resistance and signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of applications. The matte tin termination plating and 2.54mm pitch provide secure and stable mounting on PCBs. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it's space-efficient. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC31DCWN-S524 is a dependable choice for your connectivity needs.