EBC31DCWN

Heilind Number:SULEBC31DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCWN

Detailed Description

The EBC31DCWN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a 3A amperage rating and is suitable for a wide range of electronic devices. With two rows and a straight orientation, it provides a total of 62 gold-plated hairpin contacts on a 2.54mm pitch, ensuring efficient data transfer. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees stability in harsh environments. The termination method of thru-hole soldering with matte tin plating offers secure and durable connections. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Trusted for its performance and quality, the EBC31DCWN is the perfect choice for your connectivity needs.