EBC31DCWS

Heilind Number:SULEBC31DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWS

Detailed Description

Introducing the EBC31DCWS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows for efficient connectivity, this female connector offers reliable power transfer with a current rating of 3A at 700VAC. Crafted from durable PBT and Phosphor Bronze, it ensures longevity even in harsh environments, operating flawlessly in temperatures ranging from -65 to 125°C. The contact material of Gold-plated Phosphor Bronze guarantees optimal signal transmission, while the Hairpin contact type and 62 positions accommodate intricate board-to-board connections. Its straight orientation and side hole mount type facilitate easy installation, and with a tail length of 3.18mm (.125 in), it provides a secure connection. The termination method of Thru Hole with Matte Tin plating ensures stability and conductivity. Ideal for industrial and electronic applications, the EBC31DCWS is a dependable solution for your connectivity needs.