EBC31DCWT

Heilind Number:SULEBC31DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWT

Detailed Description

Introducing the EBC31DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 62 female contacts, this connector ensures secure and efficient connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring a threaded mount type and through-hole termination method, installation is quick and hassle-free. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the EBC31DCWT for your connectivity needs, where performance and reliability are paramount.