EBC31DETH

Heilind Number:SULEBC31DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DETH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DETH

Detailed Description

PBT & Phosphor Bronze;.000 female board-to-board PCB connector, featuring two rows with a 2.54mm pitch. With a contact rating of 3A at 700VAC, this connector offers reliable power transmission. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability, suitable for high-reliability applications. Designed for clearance hole mounting with thru-hole termination, it provides secure and stable connections. The cantilever contact type and straight orientation make for easy insertion and removal. With 62 positions and a tail length of 5.08mm, this connector accommodates multiple connections. Operating in a wide temperature range of -65 to 105°C, it is suitable for various environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Perfect for industrial and electronic devices, this EBC31DETH connector meets the highest quality standards.