EBC31DETN

Heilind Number:SULEBC31DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DETN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DETN

Detailed Description

Introducing the EBC31DETN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures superior conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and data applications. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 62 positions spread across 2 rows and a 2.54mm pitch, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The matte tin termination plating ensures easy soldering and durability. Trust the EBC31DETN for high-reliability connectivity in your projects.