EBC31DEYH

Heilind Number:SULEBC31DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DEYH

Detailed Description

PBT & Phosphor Bronze;.000 connectors, featuring a female gender with two rows and a clearance hole mount type, offer reliable connectivity for demanding applications. With a termination method of thru hole and contact material of phosphor bronze plated with gold, these connectors ensure efficient signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, they are suitable for high-power environments. The cantilever contact type and straight orientation provide ease of use, while the 62 positions accommodate multiple connections. With a tail length of 11.18 mm and operating temperature range of -65 to 105 °C, these connectors are ideal for harsh conditions. Designed for board-to-board and PCB applications, they have a compact profile with a connector height of 10.95 mm and width of 8.38 mm. The matte tin termination plating enhances durability, making them a reliable choice for various industries. Non-hi-rel certified. Abbreviation: EBC31DEYH.