EBC31DEYI

Heilind Number:SULEBC31DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DEYI

Detailed Description

Introducing the EBC31DEYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with a durable blend of PBT and phosphor bronze, this connector offers exceptional strength and conductivity with a current rating of 3A. Featuring a female gender design with two rows of contacts, it ensures secure and efficient connections. The threaded mount type and thru-hole termination method guarantee stability during assembly. Each contact is made of phosphor bronze and plated with gold, providing excellent corrosion resistance and signal integrity. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it meets the needs of various industrial applications. The cantilever contact type and straight orientation facilitate easy mating and disconnection. With 62 positions and a tail length of 11.18mm (0.44in), it offers ample connectivity options. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for use in harsh conditions. Measuring 10.95mm (0.431in) in height and 8.38mm (0.33in) in width, it is compact yet robust. The termination plating of matte tin ensures long-term durability. Classified under the hi_rel category, it guarantees high reliability in mission-critical systems. Elevate your connectivity solutions with the EBC31DEYI, the epitome of performance and durability in board-to-board connectors.