EBC31DEYN

Heilind Number:SULEBC31DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DEYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DEYN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, model number EBC31DEYN. With a low amperage rating of 3A, this connector is specifically designed for female gender applications. Featuring two rows of contacts and a cantilever contact type, it ensures reliable connectivity. The termination method of thru hole and contact material of gold-plated phosphor bronze guarantee efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-performance standards. Operating temperature range of -65 to 105°C makes it suitable for various environments. With a total of 62 positions and a tail length of 11.18mm, it offers ample connectivity options. Matte tin termination plating ensures durability. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. This connector falls under the category of hi-rel connectors, making it a reliable choice for industrial and high-reliability electronic systems. Upgrade your PCB connectivity with the EBC31DEYN.