EBC31DKAI

Heilind Number:SULEBC31DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKAI

Detailed Description

Introducing the EBC31DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers easy installation on PCBs. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. Operating at up to 700 VAC and 3A, with a wide temperature range of -65 to 125°C, the EBC31DKAI is suitable for various industrial and commercial uses. With 62 positions and a 2.54mm pitch, it provides ample connectivity options. The connector's right-angle orientation and 13.97mm height make it space-efficient, while matte tin termination plating ensures secure solder connections. Trust the EBC31DKAI for seamless board-to-board interconnection in your electronic designs.