EBC31DKAN

Heilind Number:SULEBC31DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKAN

Detailed Description

Introducing the EBC31DKAN, a high-performance PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector offers reliable connectivity in electronic systems. Featuring a cantilever contact type with gold plating, it ensures low contact resistance and excellent signal transmission. The PBT and phosphor bronze construction, along with a voltage rating of 700 VAC, guarantee durability and safety. Suitable for through-hole termination, it is easy to install on PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. With 62 positions and a pitch of 2.54 mm, it provides ample connectivity options for your design. Its compact size, with a height of 13.97 mm and width of 9.4 mm, makes it space-efficient. Compliant with matte tin termination plating, it meets industry standards for reliability. The EBC31DKAN is the perfect choice for board-to-board connections, card edge interfaces, and various other PCB applications. Upgrade your electronic systems with this advanced connector.