EBC31DKAS

Heilind Number:SULEBC31DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKAS

Detailed Description

The EBC31DKAS is a female board-to-board PCB connector designed for high-reliability applications. With two rows and a pitch of 2.54mm, it offers 62 positions for secure connectivity. Featuring a side hole mount and thru-hole termination method, installation is efficient and durable. The connector's contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The cantilever contact type and right-angle orientation further enhance its versatility. With a connector height of 13.97mm and width of 9.4mm, it fits compactly on PCBs. The tail length of 2.54mm allows for smooth insertion. Terminated with matte tin, it complies with industry standards for RoHS. Ideal for aerospace, defense, and industrial applications, the EBC31DKAS guarantees reliable performance in mission-critical systems.