EBC31DKAT

Heilind Number:SULEBC31DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKAT

Detailed Description

Introducing the EBC31DKAT, a high-performance board-to-board PCB connector designed for reliable power transmission. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows of contacts with a 2.54mm pitch, allowing for secure and efficient connections. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. The contact plating of Gold ensures excellent conductivity, while the termination method of Thru Hole guarantees easy and sturdy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its right-angle orientation and compact dimensions make it space-efficient, with a connector height of 13.97mm and width of 9.4mm. The Matte Tin termination plating adds further durability, making it a reliable choice for your PCB connectivity needs. With 62 positions, the EBC31DKAT offers ample connectivity options, meeting the highest standards of performance and quality in electronic connections.