EBC31DKDD

Heilind Number:SULEBC31DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKDD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKDD

Detailed Description

Introducing the EBC31DKDD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector boasts a robust construction suitable for demanding applications. With a current rating of 3A and a voltage resistance of 700 VAC, it ensures safe and stable power transmission. Featuring a female gender, 2 rows with 62 positions, and a clearance hole mount type, installation is quick and hassle-free. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for diverse industrial settings. With a compact size (9.4mm width, 15.49mm height), it offers space-efficient PCB integration. The matte tin termination plating ensures durability and longevity. Certified for quality and performance, the EBC31DKDD is the ideal choice for your connectivity needs.