EBC31DKDI

Heilind Number:SULEBC31DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKDI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKDI

Detailed Description

The EBC31DKDI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its 62 positions, arranged in 2 rows with a pitch of 2.54mm, offer ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and high conductivity. The threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its straight orientation, cantilever contact type, and tail length of 4.06mm ensure efficient and space-saving connectivity. With matte tin termination plating, it complies with RoHS regulations. The EBC31DKDI is a top choice for engineers seeking a rugged and reliable PCB connector solution.