EBC31DKDS

Heilind Number:SULEBC31DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKDS

Detailed Description

Introducing the EBC31DKDS, a high-performance board-to-board PCB connector meticulously engineered for exceptional connectivity. Crafted with precision, this connector features a 2.54mm pitch, ideal for demanding applications requiring secure data transmission. Its female gender, cantilever contact type, and gold-plated phosphor bronze contacts ensure reliable signal integrity, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. The 62 positions, along with a side-hole mount and through-hole termination method, offer versatile installation options. Measuring at just 15.49mm in height and 9.4mm in width, the EBC31DKDS is compact yet powerful, making it perfect for space-constrained designs. Trust in this connector for seamless connectivity in your electronic systems.