EBC31DKDT

Heilind Number:SULEBC31DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKDT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKDT

Detailed Description

The EBC31DKDT is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a secure fit with its threaded mount type and through-hole termination. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 62 positions across 2 rows, it allows for versatile connectivity. The cantilever contact type and straight orientation further enhance ease of use. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures long-term durability. Perfect for applications requiring high reliability, the EBC31DKDT is an essential component in electronic systems.