EBC31DKED

Heilind Number:SULEBC31DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKED
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKED

Detailed Description

The EBC31DKED is a high-performance PCB connector, designed for reliable and efficient board-to-board or card edge connections. Featuring a durable construction with PBT housing and Phosphor Bronze contacts, it ensures long-lasting performance even in harsh operating conditions. With a 3A rating and 700VAC voltage capability, it offers high power and signal transmission efficiency. The gold-plated contacts provide excellent conductivity, while the cantilever contact type ensures secure mating. With a right-angle orientation and clearance hole mount type, it offers flexibility in installation. With 62 positions and a pitch of 2.54mm, it allows for dense board layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse applications. The connector is also RoHS compliant, making it environmentally friendly. Trust the EBC31DKED for your critical connectivity needs.