EBC31DKEH

Heilind Number:SULEBC31DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKEH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKEH

Detailed Description

The EBC31DKEH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and thru-hole termination method make it easy to integrate into your PCB designs. With 62 positions spread across 2 rows, it offers ample connectivity options. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity. The connector operates flawlessly in a wide temperature range from -65 to 125 °C. Matte Tin termination plating ensures secure and lasting connections. Measuring 13.97mm in height and 9.4mm in width, it has a compact footprint. This connector is ideal for applications where reliability and performance are paramount.