EBC31DKEI

Heilind Number:SULEBC31DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKEI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKEI

Detailed Description

The EBC31DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it meets strict power requirements. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Each of the 62 gold-plated cantilever contacts guarantees low contact resistance and high conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving integration on PCBs. Perfect for mission-critical applications, the EBC31DKEI is the ideal choice for reliable and durable board-to-board connections.