EBC31DKEN

Heilind Number:SULEBC31DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKEN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKEN

Detailed Description

Introducing the EBC31DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating and can accommodate up to 62 positions across 2 rows. Featuring cantilever contact type with gold plating on phosphor bronze contacts, it ensures reliable signal transmission with a voltage rating of 700 VAC. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it offers versatility and durability in various environments. Its right-angle orientation and no-mounting design make it easy to integrate onto PCBs. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, allows for efficient board space utilization. Termination is through-hole with matte tin plating, guaranteeing secure solder connections. Ideal for industries requiring high-reliability connections, the EBC31DKEN sets a new standard in performance and durability.