| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DKET |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DKET |
EBC31DKET
| Heilind Number: | SULEBC31DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DKET |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, female connector with 3A rating, featuring two rows for threaded mount type assembly. Designed for thru-hole termination, its contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this cantilever contact type connector offers secure right-angle orientation. With 62 positions and a tail length of 4.57mm, it guarantees efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector, with a compact height of 13.97mm and width of 9.4mm, is suitable for various high-reliability board-to-board and card edge applications. Terminated with matte tin, it meets stringent quality standards, making it an essential component in electronic assemblies.

