EBC31DKJD

Heilind Number:SULEBC31DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKJD

Detailed Description

Introducing the EBC31DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 62 positions, this female connector offers secure and reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the cantilever contact type and right-angle orientation make for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its clearance hole mount type and thru-hole termination method guarantee a stable connection. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBC31DKJD for your connectivity needs.