EBC31DKJH

Heilind Number:SULEBC31DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKJH

Detailed Description

Introducing our EBC31DKJH board-to-board PCB connector, designed for high-performance applications. This female connector, featuring PBT and Phosphor Bronze construction with Gold contact plating, ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 62 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB layout. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its cantilever contact type provides reliable mating with minimal signal loss. The connector's compact dimensions, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), ensure space-saving installation. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental responsibility. Trust the EBC31DKJH for secure and efficient board-to-board connections in your electronic designs.