EBC31DKJI

Heilind Number:SULEBC31DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKJI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKJI

Detailed Description

Introducing the EBC31DKJI Board To Board PCB Connector, an essential component for high-performance electronic systems. This connector, featuring PBT & Phosphor Bronze construction, ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its two rows of gold-plated cantilever contacts offer excellent signal transmission. The right-angle orientation and threaded mount type facilitate easy installation in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 62 positions and a 2.54mm pitch, it enables efficient PCB connections. Matte Tin termination plating guarantees secure soldering. Trust the EBC31DKJI for robust and efficient board-to-board connectivity.