EBC31DKJN

Heilind Number:SULEBC31DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKJN

Detailed Description

Introducing the EBC31DKJN, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, featuring two rows with a total of 62 positions, ensures secure and efficient connectivity. With a pitch of 2.54mm (.1 in) and a contact type of Cantilever, it guarantees reliable signal transmission. The contact material made of Phosphor Bronze with Gold plating offers excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. The Matte Tin termination plating further enhances its performance and longevity. Upgrade your electronic designs with the EBC31DKJN for seamless and robust connections.