EBC31DKJT

Heilind Number:SULEBC31DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKJT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKJT

Detailed Description

Introducing the EBC31DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a 3A amperage and 700VAC voltage rating, making it suitable for power and signal transmission. The female connector with two rows and a right-angle orientation offers versatility in PCB layouts. Gold-plated contacts on a cantilever design guarantee low contact resistance and long-term durability. Featuring a threaded mount and thru-hole termination, installation is secure and straightforward. With 62 positions and a 2.54mm pitch, it accommodates complex PCB designs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact dimensions of 13.97mm in height and 9.4mm in width save space on the PCB, while the matte tin termination plating ensures reliable solder joints. Trust the EBC31DKJT for high-reliability connectivity in your next project.