| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DKMD |
EBC31DKMD
| Heilind Number: | SULEBC31DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DKMD |
| ECAD Model: |
Specifications
Detailed Description
The EBC31DKMD is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector offers reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The 62-position, 2-row design accommodates multiple connections, while the wire wrap termination method and clearance hole mounting type allow for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. With a straight orientation and cantilever contact type, it provides secure and stable connections. The EBC31DKMD is the ideal choice for applications requiring high reliability and performance in PCB connectivity.

