EBC31DKMH

Heilind Number:SULEBC31DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKMH

Detailed Description

Introducing the EBC31DKMH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and Contact Plating of Gold, this connector ensures reliable conductivity. Featuring a dual-row configuration with 62 positions, it offers ample connectivity options. The Cantilever contact type and 2.54mm pitch guarantee secure and stable connections. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. With a clearance hole mount type and wire wrap termination method, installation is efficient. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The EBC31DKMH is the ideal choice for applications where reliability and performance are paramount.