| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DKMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DKMI |
EBC31DKMI
| Heilind Number: | SULEBC31DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 62 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), allows for efficient PCB integration. Trust the EBC31DKMI for superior performance in your electronic systems.

