EBC31DKMN

Heilind Number:SULEBC31DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKMN

Detailed Description

Introducing SKU EBC31DKMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in), it ensures precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and wire wrap termination method make installation quick and easy. With an operating temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. The connector's compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), saves valuable board space. Trust the EBC31DKMN for seamless and efficient board-to-board connections in your electronic designs.