EBC31DKMS

Heilind Number:SULEBC31DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKMS

Detailed Description

Introducing the EBC31DKMS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows of 62 cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. The connector's side hole mount type and wire wrap termination method offer easy installation. Operating temperature range of -65 to 125°C guarantees stability in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial systems, the EBC31DKMS is a reliable solution for your connectivity needs.