| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DKMT |
EBC31DKMT
| Heilind Number: | SULEBC31DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DKMT |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Female Connector ( EBC31DKMT) features a 2-row design with a 2.54mm pitch, perfect for secure board-to-board PCB connections. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating for enhanced conductivity. Its cantilever contact type and straight orientation provide easy insertion. With 62 positions and a tail length of 14.22mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating guarantees durability. Ideal for high-performance electronic applications, the EBC31DKMT is a top choice for professionals in the industry.

