EBC31DKND

Heilind Number:SULEBC31DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKND
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKND

Detailed Description

The EBC31DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The connector, with a female gender and 2 rows, is mounted via clearance holes and terminated using a card extender method. Its cantilever contact type and gold plating guarantee excellent signal transmission. With 62 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Its Matte Tin termination plating ensures soldering integrity. Ideal for high-reliability applications, this connector, designated by the acronym EBC31DKND, is a top choice for professionals in the electronics industry.