EBC31DKNH

Heilind Number:SULEBC31DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKNH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC31DKNH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a female gender, this connector offers reliable connectivity in tight spaces. Its dual-row design with 62 positions and a 3A amperage rating ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC, it meets stringent safety standards. The termination method is through card extender, making installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its orientation is straddle, and the termination plating is matte tin, further enhancing its reliability. Perfect for high-reliability applications, the EBC31DKNH connector is a top choice for professionals in the electronics industry.