EBC31DKNI

Heilind Number:SULEBC31DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKNI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKNI

Detailed Description

Introducing the EBC31DKNI, a high-performance female board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and straddle orientation make for easy and secure mating. With 62 positions spread across 2 rows, it offers ample connectivity options. The termination method of card extender and matte tin plating guarantee stable and long-lasting connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Compact in size, with a height of 13.97mm and width of 9.4mm, it is space-efficient and perfect for PCB assemblies. Trust the EBC31DKNI for your connectivity needs, where performance meets reliability.