| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DKNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DKNN |
EBC31DKNN
| Heilind Number: | SULEBC31DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DKNN, a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. With two rows of 62 positions and a pitch of 2.54mm, this connector allows for seamless integration into your circuit boards. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures long-lasting conductivity even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The termination method of card extender and termination plating of matte tin provide secure and stable connections. Measuring 13.97mm in height and 9.4mm in width, the EBC31DKNN offers a compact yet robust solution for your connectivity needs.

