| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DKNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DKNS |
EBC31DKNS
| Heilind Number: | SULEBC31DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DKNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DKNS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its cantilever contact type and side hole mount make for easy and secure installations. Operating within a wide temperature range of -65 to 125 °C, the EBC31DKNS is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBC31DKNS for efficient and durable board-to-board connections.

