EBC31DKNT

Heilind Number:SULEBC31DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKNT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKNT

Detailed Description

Introducing SKU EBC31DKNT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of phosphor bronze contacts plated with gold, ensuring optimal conductivity and durability. With a pitch of 2.54mm (0.1 inches) and a voltage rating of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and straddle orientation make it easy to insert and secure in place. With 62 positions and a tail length of 15.37mm (0.605 inches), it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating guarantees long-lasting performance. Perfect for use in hi-rel industries, the EBC31DKNT is a top choice for professionals seeking superior quality and reliability in their PCB connections.