EBC31DKRD

Heilind Number:SULEBC31DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKRD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKRD

Detailed Description

The EBC31DKRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 62 female contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity. The cantilever contact type and clearance hole mount make it easy to install, while the card extender termination method guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is built for versatility and durability. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Matte tin termination plating adds to its robustness. Meeting high standards of quality and performance, the EBC31DKRD is an essential component for any professional electronics assembly.