EBC31DKRI

Heilind Number:SULEBC31DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKRI

Detailed Description

Introducing the EBC31DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a PBT and phosphor bronze body, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. Its female gender, dual-row design, and threaded mount type offer secure and stable connections. The termination method using a card extender and contact material plated with gold ensure excellent signal integrity. With 62 positions spaced at a pitch of 2.54mm, it allows for versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The orientation of the Cantilever contacts in a straddle configuration and termination plating with matte tin further enhance its durability. Measuring at 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs. The EBC31DKRI is the perfect solution for high-reliability connections in aerospace, defense, and industrial systems.