EBC31DKRS

Heilind Number:SULEBC31DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKRS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKRS

Detailed Description

Introducing the EBC31DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 31 positions for a total of 62. The female gender and side hole mount type offer versatile installation options. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The contact plating of gold and termination method of card extender guarantee efficient signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straddle orientation further enhance connectivity. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, facilitates space-saving on PCBs. Trust the EBC31DKRS for seamless board-to-board connections in your electronic designs.