| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DKRT |
EBC31DKRT
| Heilind Number: | SULEBC31DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a current rating of 3A and voltage resistance up to 700VAC, this connector is perfect for demanding industrial applications. Featuring a female gender design with two rows of contacts, it ensures secure and stable connections. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it offers versatility and resilience in various environments. The cantilever contact type and straddle orientation further enhance its functionality. Meeting the requirements of hi-rel applications, the EBC31DKRT is a top choice for professionals in the field.

