| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DKSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DKSD |
EBC31DKSD
| Heilind Number: | SULEBC31DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DKSD |
| ECAD Model: |
Specifications
Detailed Description
The EBC31DKSD is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring two rows with a total of 62 positions, this female connector is ideal for complex circuitry. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures low contact resistance and durability. The cantilever contact type and straight orientation make for easy and secure connections. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for various environments. The termination method of clearance hole and matte tin plating guarantee efficient soldering. With a compact size of 9.4mm in width and 15.49mm in height, the EBC31DKSD is the perfect choice for space-constrained applications.

