EBC31DKSI

Heilind Number:SULEBC31DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKSI

Detailed Description

Introducing the EBC31DKSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 62 female contacts on a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type and threaded mount design guarantee secure and stable connections. Operating flawlessly in temperature ranges from -65 to 125°C, it is ideal for various environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector is compact yet efficient. Perfect for use in high-reliability electronic systems, the EBC31DKSI is a must-have component for your connectivity needs.