EBC31DKSN

Heilind Number:SULEBC31DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DKSN

Detailed Description

Introducing the EBC31DKSN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows, each capable of accommodating 31 positions for a total of 62 connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power delivery. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and straight orientation facilitate easy insertion and removal. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The termination method is through-hole, with matte tin plating for added durability. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Perfect for demanding industrial and commercial settings, the EBC31DKSN is a dependable solution for all your connectivity needs.