EBC31DKSS

Heilind Number:SULEBC31DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKSS

Detailed Description

Introducing the EBC31DKSS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a robust construction with PBT and phosphor bronze materials, this female connector boasts a 2-row layout with 62 positions, perfect for intricate circuit connections. The cantilever contact type ensures secure and stable mating, while gold-plated contacts guarantee optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its side hole mount and through-hole termination method offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC31DKSS guarantees performance even in harsh environments. Measuring at a compact 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. Trust in the EBC31DKSS for seamless board connectivity in your electronic designs.