EBC31DKST

Heilind Number:SULEBC31DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DKST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DKST

Detailed Description

Introducing the EBC31DKST, a high-performance board to board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures exceptional durability and reliability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees excellent signal transmission. The cantilever contact type and straight orientation make it easy to install, while the 62 positions cater to versatile connectivity needs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the EBC31DKST for your connectivity solutions in aerospace, defense, and industrial applications.